Reference Only

S075X075VATY

Wire Labels & Markers VINYL THERMAL LABEL

Manufacturer:

Mfr Part:
S075X075VATY

TTI Part:
S075X075VATY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductLabels
TypeSelf-Laminating Thermal Transfer
FeaturesSelf-Laminating Adhesive Labels Supplied On Rolls, Include a Colored Print-On Area/Clear Overlaminate
Length0.75 in
Width0.75 in
SeriesS075X
FamilyThermal Transfer Self-Laminating Labels
PackagingBulk
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
TradenamePXE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.078$780.00
Need more?

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes