Reference Only

S050X125VATY

Wire Labels & Markers

Manufacturer:

Mfr Part:
07498343922

TTI Part:
S050X125VATY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductLabels
TypeThermal Transfer
Length1.25 in
Width0.5 in
SeriesS050X
Height0.38 mm
PackagingReel
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
TradenamePXE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

70,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0335$167.50
$0.028$280.00
$0.0278$417.00
$0.0271$677.50
$0.0264$1,320.00
$0.026$2,080.00
$0.0257$4,112.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes