Reference Only
RMER4BL
Printers
Datasheet
07498333468 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| For Use With | TDP43ME Printer | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Material | Resin | |
| Packaging | Spool | |
| Product Type | Printers | |
| Series | TDP43ME | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9612109090 |
| TARIC | 9612102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $45.75 | $45.75 | |
| $45.29 | $90.58 | |
| $42.74 | $213.70 | |
| $41.44 | $414.40 | |
| $41.02 | $656.32 | |
| $39.72 | $993.00 | |
| $37.13 | $3,713.00 | |
| $36.34 | $9,085.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Panduit
Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes