Reference Only

PZNWE12

Wall Mount Panel Enclosures WIRELESS CABLING ENCLOSURE

Manufacturer:

Mfr Part:
PZNWE12

TTI Part:
PZNWE12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWall Mount Panel Enclosures
Length12 in
Width304.8 mm
Height304.8 mm
IP RatingIP66
NEMA Rating4x
Flammability RatingUL-508A
Depth152.4 mm
Mounting StyleWall Mount
PackagingBulk
Product TypeElectrical Enclosures
ProductEnclosure
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$443.68$443.68
Need more?

My Notes

Sign into see notes.