Reference Only

PW150FR-L20Y

Spiral Wraps, Sleeves, Tubing & Conduit

Manufacturer:

Mfr Part:
07498310795

TTI Part:
PW150FR-L20Y

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductSpiral Wraps
TypeSplit
MaterialPolyethylene (PE)
Inside Diameter38.1 mm
Length50 ft
ColorBlack
Unit Of MeasureSpool
FeaturesFlame Retardant
PackagingSpool
Product TypeSpiral Wraps
SeriesPW
SubcategoryWire & Cable Management
TradenamePan-Wrap

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$377.78$377.78
Need more?
Sign in to add projects and notes