Reference Only
PSSB-13
Labels & Industrial Warning Signs INDUSTRIAL WARNING LABELS
Datasheet
PSSB-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | Safety Sign | |
| Material | GMV1 Vinyl | |
| Color | Red | |
| Width | 1.5 in | |
| Length | 3.25 in | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | PSSB | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.00 | $350.00 | |
| $33.25 | $665.00 | |
| $31.59 | $1,579.50 | |
| $30.01 | $3,001.00 | |
| $29.36 | $4,697.60 |
Need more?
Sign in to add projects and notes