Reference Only

PRT4S-M0

Cable Ties

Manufacturer:

Mfr Part:
07498356982

TTI Part:
PRT4S-M0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeReleasable
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon
Length14.5 in
Width0.19 in
Tensile Strength23 kg
ComplianceCE; UL 62275 Type 2S; 21S; UL E56854
Maximum Bundle Diameter4 in
PackagingEach
SeriesPRT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.587$587.00
$0.568$1,136.00
$0.552$2,208.00
$0.541$4,328.00
$0.532$8,512.00
Need more?
Sign in to add projects and notes