Reference Only
PLT8LH-C
Cable Ties
Datasheet
MS3367-6-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Light Heavy | |
| Color | Natural | |
| Features | Heat Stabilized | |
| Material | Nylon 6.6 | |
| Length | 27.6 in | |
| Width | 0.3 in | |
| Tensile Strength | 54 kg | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Maximum Bundle Diameter | 8 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-6-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $136.00 | |
| $1.33 | $399.00 | |
| $1.30 | $650.00 | |
| $1.19 | $1,190.00 | |
| $1.18 | $2,360.00 | |
| $1.17 | $4,680.00 | |
| $1.15 | $9,200.00 | |
| $1.14 | $18,240.00 |
Need more?
Associated Parts

Other Tools TOOL

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers
Sign in to add projects and notes