Reference Only

PLT7LH-C0

Cable Ties

Manufacturer:

Mfr Part:
07498338736

TTI Part:
PLT7LH-C0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeLight Heavy
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon 6.6
Length24.7 in
Width0.3 in
Tensile Strength54 kg
ComplianceCSA
Maximum Bundle Diameter7 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

4,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.29$129.00
$1.23$369.00
$1.19$595.00
$1.18$1,180.00
$1.16$2,320.00
$1.14$4,560.00
$1.13$8,362.00
$1.12$17,920.00
Need more?

My Notes

Sign into see notes.