Reference Only

PLT6H-C30

Cable Ties

Manufacturer:

Mfr Part:
07498338779

TTI Part:
PLT6H-C30

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductCable Ties
TypeHeavy Cross Section
ColorBlack
FeaturesHeavy Duty
MaterialNylon 6.6
Length530 mm
Width8.9 mm
Tensile Strength79 kg
ComplianceUL
Maximum Bundle Diameter6 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.30$650.00
Need more?
Sign in to add projects and notes