Reference Only
PLT5EH-C
Cable Ties CT NATURAL 20.1" 250 LB 100 PK
Datasheet
PLT5EH-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Extra Heavy | |
| Length | 20.12 in | |
| Width | 0.5 in | |
| Maximum Bundle Diameter | 5 in | |
| Tensile Strength | 113 kg | |
| Color | Natural | |
| Material | Nylon | |
| Features | Heavy Duty | |
| Compliance | CSA; UL 62275 Type 2S; 21S; UL E56854 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.075 in | |
| Thickness - mm | 1.9 mm | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-20-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $1,430.00 |
Need more?
Sign in to add projects and notes