Reference Only

PLT4I-M

Cable Ties

Manufacturer:

Mfr Part:
07498354071

TTI Part:
PLT4I-M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypePan-Ty Cable Tie
ColorNatural
MaterialNylon 6.6
Length14.5 in
Width0.145 in
Tensile Strength18 kg
ComplianceCSA; UL 62275 Type 2; 21; UL E56854
Maximum Bundle Diameter4 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
Thickness1.3 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.21$210.00
Need more?

Associated Parts

ABM100-A-D Panduit

Panduit

Cable Tie Mounts
H200X034H1T Panduit
Wire Labels & Markers
T50F-C Panduit

Panduit

Spiral Wraps, Sleeves, Tubing & Conduit
GTS-E Panduit
Associated Tool

Panduit

Other Tools TOOL
S100X075VATY Panduit
Wire Labels & Markers

My Notes

Sign into see notes.