Reference Only
PLT4H-TL30/147
Cable Ties
Datasheet
07498310212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Heavy | |
| Color | Black | |
| Features | High Temperature | |
| Material | Nylon | |
| Length | 14.5 in | |
| Width | 0.3 in | |
| Tensile Strength | 120 lbs | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Maximum Bundle Diameter | 4.1 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes