Reference Only
PLT4H-TL30
Cable Ties
Datasheet
07498353958 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Heavy | |
| Length | 14.5 in | |
| Width | 0.3 in | |
| Maximum Bundle Diameter | 4 in | |
| Tensile Strength | 54 kg | |
| Color | Black | |
| Material | Nylon 6.6 | |
| Features | High Temperature | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.075 in | |
| Thickness - mm | 1.9 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $385.00 | |
| $0.733 | $733.00 | |
| $0.716 | $1,432.00 | |
| $0.706 | $2,824.00 | |
| $0.696 | $5,568.00 |
Need more?
Sign in to add projects and notes