Reference Only
PLT4H-TL00
Cable Ties
Datasheet
MS3367-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Light-Heavy Cross Section | |
| Length | 368 mm | |
| Width | 7.6 mm | |
| Maximum Bundle Diameter | 4 in | |
| Tensile Strength | 54.4 kg | |
| Color | Black | |
| Material | Nylon 6.6 | |
| Features | UV Resistant, Weather Resistant | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
250In Stock
1,500 expected on from 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $202.50 | |
| $0.726 | $363.00 | |
| $0.706 | $706.00 | |
| $0.684 | $1,710.00 | |
| $0.676 | $2,704.00 | |
| $0.668 | $5,344.00 |
Need more?
Sign in to add projects and notes