Reference Only

PLT4H-TL0/147

Cable Ties

Manufacturer:

Mfr Part:
07498310211

TTI Part:
PLT4H-TL0/147

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeHeavy
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon
Length14.5 in
Width0.3 in
Tensile Strength120 lbs
ComplianceCSA
Maximum Bundle Diameter4 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.78$390.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes