Reference Only

PLT4H-TL0

Cable Ties

Manufacturer:

Mfr Part:
07498353942

TTI Part:
PLT4H-TL0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductCable Ties
TypeLight-Heavy Cross Section
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon 6.6
Length368 mm
Width7.6 mm
Tensile Strength54.4 kg
ComplianceCSA
Maximum Bundle Diameter4 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
Thickness1.9 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.75$187.50
$0.667$333.50
$0.641$641.00
$0.616$1,232.00
$0.603$2,412.00
$0.597$4,776.00
Need more?

Associated Parts

GTH-E Panduit
Associated Tool

Panduit

Other Tools TOOL
S100X075VATY Panduit
Wire Labels & Markers
H200X034H1T Panduit
Wire Labels & Markers

My Notes

Sign into see notes.