Reference Only
PLT4H-TL
Cable Ties
Datasheet
07498354069 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Cable Ties | |
| Type | Light-Heavy Cross Section | |
| Color | Natural | |
| Material | Nylon 6.6 | |
| Length | 368 mm | |
| Width | 7.6 mm | |
| Tensile Strength | 54.4 kg | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Maximum Bundle Diameter | 4 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-3-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.543 | $135.75 | |
| $0.535 | $267.50 | |
| $0.52 | $520.00 | |
| $0.492 | $984.00 | |
| $0.467 | $1,868.00 | |
| $0.444 | $3,552.00 |
Need more?
Associated Parts

Panduit
Spiral Wraps, Sleeves, Tubing & Conduit

Other Tools TOOL

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers
Sign in to add projects and notes