Reference Only

PLT4H-L00

Cable Ties BLACK CABLE TIE 14.5" 120LB

Manufacturer:

Mfr Part:
PLT4H-L00

TTI Part:
PLT4H-L00

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductCable Ties
TypeLight-Heavy Cross Section
Length368 mm
Width7.6 mm
Maximum Bundle Diameter4 in
Tensile Strength54.4 kg
ColorBlack
MaterialNylon 6.6
FeaturesUV Resistant, Weather Resistant
ComplianceCSA; UL 62275 Type 2; 21; UL E56854
PackagingBulk
Product TypeCable Ties
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty
Part # AliasesMS3367-3-0

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.02$510.00
Need more?
Sign in to add projects and notes