Reference Only

PLT4H-L

Cable Ties

Manufacturer:

Mfr Part:
07498354091

TTI Part:
PLT4H-L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductCable Ties
TypeLight-Heavy Cross Section
ColorNatural
MaterialNylon 6.6
Length368 mm
Width7.6 mm
Tensile Strength54.4 kg
ComplianceCSA; UL 62275 Type 2; 21; UL E56854
Maximum Bundle Diameter4 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty
Part # AliasesMS3367-3-9

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.93$46.50
$0.90$90.00
$0.692$173.00
$0.624$312.00
$0.617$617.00
Need more?
Sign in to add projects and notes