Reference Only

PLT4.5S-M0

Cable Ties

Manufacturer:

Mfr Part:
07498339426

TTI Part:
PLT4.5S-M0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeStandard
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon 6.6
Length15.5 in
Width0.19 in
Tensile Strength23 kg
ComplianceCSA; UL 62275 Type 2S; 21S; UL E56854
Maximum Bundle Diameter4.5 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.341$341.00
Need more?
Sign in to add projects and notes