Reference Only

PLT3S-M100

Cable Ties

Manufacturer:

Mfr Part:
07498354831

TTI Part:
PLT3S-M100

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductStandard Cable Ties
TypePan-Ty Cable Tie
Length11.5 in
Width0.19 in
Maximum Bundle Diameter3 in
Tensile Strength14 kg
ColorBlack
MaterialPolypropylene (PP)
FeaturesUV Resistant, Weather Resistant
ComplianceCSA; UL 62275 Type 2S; 21S; UL E56854
PackagingEach
Product TypeCable Ties
SeriesPLT
SubcategoryWire & Cable Management
Thickness - in0.052 in
Thickness - mm1.3 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

17,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.427$427.00
$0.384$768.00
$0.37$1,480.00
$0.361$2,888.00
$0.357$5,712.00
$0.351$11,232.00
Need more?
Sign in to add projects and notes