Reference Only

PLT3H-L76

Cable Ties

Manufacturer:

Mfr Part:
07498354836

TTI Part:
PLT3H-L76

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductCable Ties
TypeLight-Heavy Cross Section
ColorBlue (Aqua)
FeaturesHigh Temperature
MaterialNylon 6.6
Length290 mm
Width7.6 mm
Tensile Strength54.4 kg
ComplianceCSA; UL 62275 Type 1; 11; UL E56854
Maximum Bundle Diameter76 mm
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.81$190.50
Need more?
Sign in to add projects and notes