Reference Only

PLT2S-VMR0

Cable Ties

Manufacturer:

Mfr Part:
07498337604

TTI Part:
PLT2S-VMR0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeReel-Fed Cable Tie
ColorBlack
FeaturesWeather Resistant
MaterialNylon 6.6
Length8.15 in
Width0.19 in
Tensile Strength23 kg
ComplianceCE; CSA; UL
Maximum Bundle Diameter1.88 in
PackagingReel
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.167$835.00
Need more?

My Notes

Sign into see notes.