Reference Only
PLT2S-M76
Cable Ties
Datasheet
07498354933 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Standard | |
| Color | Blue (Aqua) | |
| Features | High Temperature | |
| Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Length | 7.4 in | |
| Width | 0.19 in | |
| Tensile Strength | 23 kg | |
| Compliance | CSA; UL 62275 Type 1; 11; UL E56854 | |
| Maximum Bundle Diameter | 1.88 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
67,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $1,170.00 | |
| $1.15 | $2,300.00 | |
| $1.13 | $3,390.00 | |
| $1.11 | $5,550.00 | |
| $1.09 | $10,900.00 |
Need more?
Associated Parts

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers

Panduit
Cable Tie Mounts
Other Tools TOOL
My Notes
Sign into see notes.