Reference Only
PLT2S-M702Y
Cable Ties
Datasheet
07498344738 DatasheetAlternate Part Number
PLT2S-C702YSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Standard | |
| Color | Red | |
| Features | High Temperature | |
| Material | Ethylene Chlorotrifluoroethylene (ECTFE) | |
| Length | 7.4 in | |
| Width | 0.19 in | |
| Tensile Strength | 23 kg | |
| Compliance | CSA; UL 62275 Type 2S; 21S; UL E56854 | |
| Maximum Bundle Diameter | 1.88 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
487In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $5.79 | |
| $1.61 | $1,610.00 | |
| $1.51 | $3,020.00 | |
| $1.50 | $6,000.00 | |
| $1.47 | $10,290.00 | |
| $1.46 | $23,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.