Reference Only
PLT2S-C71
Cable Ties
Datasheet
MS3367-1-16 DatasheetAlternate Part Number
PLT2S-M71Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Standard | |
| Length | 7.4 in | |
| Width | 0.19 in | |
| Maximum Bundle Diameter | 1.88 in | |
| Tensile Strength | 150 lbs | |
| Color | Brown | |
| Material | Polyetheretherketone (PEEK) | |
| Features | High Temperature | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.055 in | |
| Thickness - mm | 1.4 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
9,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.84 | $284.00 | |
| $2.37 | $1,185.00 | |
| $1.92 | $1,920.00 | |
| $1.89 | $3,780.00 | |
| $1.86 | $7,440.00 | |
| $1.83 | $14,640.00 | |
| $1.80 | $28,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes