Reference Only
PLT2S-C2
Cable Ties
Datasheet
MS3367-1-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Pan-Ty Cable Tie | |
| Length | 7.4 in | |
| Width | 0.19 in | |
| Maximum Bundle Diameter | 1.88 in | |
| Tensile Strength | 23 kg | |
| Color | Red | |
| Material | Nylon 6.6 | |
| Features | Plenum Rated | |
| Compliance | CSA; UL 62275 Type 2S; 21S; UL E56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.052 in | |
| Thickness - mm | 1.3 mm | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-1-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.217 | $217.00 |
Need more?
Available Regional Inventory
5,000 available now at ttieurope.com
Sign in to add projects and notes