Reference Only
PLT2S-C
Cable Ties
Datasheet
PLT2S-C DatasheetAlternate Part Number
PLT2S-MSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Pan-Ty Cable Tie | |
| Length | 7.4 in | |
| Width | 0.19 in | |
| Maximum Bundle Diameter | 1.88 in | |
| Tensile Strength | 23 kg | |
| Color | Natural | |
| Material | Nylon 6.6 | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.052 in | |
| Thickness - mm | 1.3 mm | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-1-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Models
Product Catalogs
33,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.289 | $28.90 | |
| $0.282 | $84.60 | |
| $0.278 | $139.00 | |
| $0.244 | $244.00 | |
| $0.239 | $478.00 | |
| $0.233 | $932.00 | |
| $0.23 | $1,840.00 | |
| $0.207 | $10,350.00 |
Need more?
Associated Parts

Panduit
Cable Tie Mounts

Panduit
Spiral Wraps, Sleeves, Tubing & Conduit

Panduit
Wire Labels & Markers
Other Tools TOOL

Panduit
Wire Labels & Markers
Sign in to add projects and notes