Reference Only

PLT2I-C0

Cable Ties LOCKING CABLE TIE 8" 40LB BLK

Manufacturer:

Mfr Part:
PLT2I-C0

TTI Part:
PLT2I-C0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeIntermediate
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon 6.6
Length8 in
Width0.142 in
Tensile Strength18 kg
ComplianceCSA; UL 62275 Type 2; 21; UL E56854
Maximum Bundle Diameter1.93 in
PackagingBulk
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.285$285.00
Need more?

Associated Parts

GTS-E Panduit
Associated Tool

Panduit

Other Tools TOOL
ABM100-AT-C0 Panduit
Cable Tie Mounts
S100X075VATY Panduit
Wire Labels & Markers
T25F-C0 Panduit

Panduit

Spiral Wraps, Sleeves, Tubing & Conduit
H200X034H1T Panduit
Wire Labels & Markers
Sign in to add projects and notes