Reference Only

PLT1S-M

Cable Ties CT-NYLON 4.8"

Manufacturer:

Mfr Part:
PLT1S-M

TTI Part:
PLT1S-M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductStandard Cable Ties
TypePan-Ty Cable Tie
Length4.8 in
Width0.19 in
Maximum Bundle Diameter1 in
Tensile Strength23 kg
ColorNatural
MaterialNylon 6.6
FeaturesPlenum Rated
ComplianceCSA; UL 62275 Type 2S; 21S; UL E56854
PackagingBulk
Product TypeCable Ties
SeriesPLT
SubcategoryWire & Cable Management
Thickness - in0.052 in
Thickness - mm1.3 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.101$101.00
$0.099$198.00
$0.097$291.00
$0.095$475.00
$0.093$930.00
$0.091$1,820.00
$0.089$3,560.00
$0.087$6,960.00
Need more?
Sign in to add projects and notes