Reference Only

PLT1M-XMR00

Cable Ties

Manufacturer:

Mfr Part:
MS3367-4-0

TTI Part:
PLT1M-XMR00

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductStandard Cable Ties
TypeReel-Fed Cable Tie
Length4 in
Width0.118 in
Maximum Bundle Diameter0.83 in
Tensile Strength8 kg
ColorBlack
MaterialNylon 6.6
FeaturesWeather Resistant
ComplianceCE; CSA; UL
PackagingReel
Product TypeCable Ties
SeriesPLT
SubcategoryWire & Cable Management
Thickness - in0.036 in
Thickness - mm0.9 mm
TradenamePan-Ty
Part # AliasesMS3367-4-0

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.072$360.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes