Reference Only

PLT1M-MP

Cable Ties PANDUIT

Manufacturer:

Mfr Part:
07498354001

TTI Part:
PLT1M-MP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeMiniature
ColorNatural
FeaturesPlenum Rated
MaterialNylon 6.6
Length3.9 in
Width0.1 in
Tensile Strength8 kg
ComplianceCSA; UL 62275 Type 2; 21; UL E56854
Maximum Bundle Diameter0.87 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.084$420.00
$0.08$800.00
$0.076$1,520.00
$0.072$2,880.00
Need more?

My Notes

Sign into see notes.