Reference Only

PLT1M-M8

Cable Ties

Manufacturer:

Mfr Part:
MS3367-4-8

TTI Part:
PLT1M-M8

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
TypeMiniature Cross Section
ColorGray
FeaturesPlenum Rated
MaterialNylon 6.6
Length99 mm
Width2.5 mm
Tensile Strength8 kg
ComplianceCSA; UL 62275 Type 2; 21; UL E56854
Maximum Bundle Diameter0.87 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
Thickness1.1 mm
TradenamePan-Ty
Part # AliasesMS3367-4-8

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.063$63.00
$0.062$124.00
$0.056$168.00
$0.054$270.00
$0.053$530.00
$0.051$1,020.00
$0.05$2,000.00
Need more?

My Notes

Sign into see notes.