Reference Only

PLT1M-M10

Cable Ties

Manufacturer:

Mfr Part:
07498354967

TTI Part:
PLT1M-M10

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
TypeMiniature Cross Section
ColorWhite
FeaturesPlenum Rated
MaterialNylon 6.6
Length99 mm
Width2.5 mm
Tensile Strength8 kg
ComplianceCSA; UL 62275 Type 2; 21; UL E56854
Maximum Bundle Diameter0.87 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

57,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.061$61.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

GTS-E Panduit
Associated Tool

Panduit

Other Tools TOOL
T25F-C Panduit

Panduit

Spiral Wraps, Sleeves, Tubing & Conduit
S100X075VATY Panduit
Wire Labels & Markers
H200X034H1T Panduit
Wire Labels & Markers
ABM100-AT-D0 Panduit
Cable Tie Mounts
Sign in to add projects and notes