Reference Only

PLT1M-C71

Cable Ties

Manufacturer:

Mfr Part:
07498331381

TTI Part:
PLT1M-C71

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
TypeMiniature
ColorBrown (Translucent Brown)
FeaturesChemical Resistant
MaterialPolyetheretherketone (PEEK)
Length101.6 mm
Width2.6 mm
Tensile Strength35 lbs
Maximum Bundle Diameter0.87 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.77$177.00
$1.72$516.00
$1.65$825.00
$1.61$1,610.00
$1.59$3,180.00
$1.58$6,320.00
$1.56$12,480.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.