Reference Only

PLT1.5M-XMR0

Cable Ties

Manufacturer:

Mfr Part:
07498375443

TTI Part:
PLT1.5M-XMR0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductStandard Cable Ties
TypeReel-Fed Cable Tie
Length5.6 in
Width0.118 in
Maximum Bundle Diameter1.3 in
Tensile Strength8 kg
ColorBlack
MaterialNylon 6.6
FeaturesUV Resistant, Weather Resistant
ComplianceCE; CSA; UL
PackagingReel
Product TypeCable Ties
SeriesPLT
SubcategoryWire & Cable Management
Thickness - in0.036 in
Thickness - mm0.9 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

65,000
On Order
65,000 expected on  from 14-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.115$575.00
$0.113$1,130.00
$0.111$1,665.00
$0.109$2,725.00
$0.107$5,350.00
$0.105$8,400.00
Need more?
Sign in to add projects and notes