Reference Only
PLT1.5M-M4Y
Cable Ties
Datasheet
07498344438 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Miniature Cross Section | |
| Length | 142 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 1.26 in | |
| Tensile Strength | 8 kg | |
| Color | Yellow | |
| Material | Nylon 6.6 | |
| Compliance | UL | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $108.00 | |
| $0.092 | $460.00 | |
| $0.091 | $910.00 | |
| $0.09 | $1,800.00 | |
| $0.089 | $3,560.00 | |
| $0.088 | $7,040.00 | |
| $0.087 | $13,920.00 |
Need more?
Sign in to add projects and notes