Reference Only
PLT1.5M-M30
Cable Ties
Datasheet
07498356019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Miniature Cross Section | |
| Length | 142 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 1.26 in | |
| Tensile Strength | 8 kg | |
| Color | Black | |
| Material | Nylon 6.6 | |
| Features | High Temperature | |
| Compliance | UL62275 Type 2; 21; ULE56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
619,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $79.00 | |
| $0.078 | $156.00 | |
| $0.077 | $385.00 | |
| $0.076 | $760.00 | |
| $0.076 | $1,520.00 | |
| $0.075 | $3,000.00 | |
| $0.074 | $5,920.00 | |
| $0.073 | $11,680.00 |
Need more?
Associated Parts

Panduit
Wire Labels & Markers

Panduit
Cable Tie Mounts
Other Tools TOOL

Panduit
Wire Labels & Markers
Sign in to add projects and notes