Reference Only

PLT1.5M-M

Cable Ties

Manufacturer:

Mfr Part:
07498354011

TTI Part:
PLT1.5M-M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeMiniature
ColorNatural
MaterialNylon
Length5.6 in
Width0.1 in
Tensile Strength8 kg
ComplianceUL62275 Type 2; 21; ULE56854
Maximum Bundle Diameter1.26 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

125,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.079$79.00
$0.077$154.00
$0.068$204.00
$0.066$330.00
$0.064$512.00
Need more?

Associated Parts

ABMM-A-D Panduit

Panduit

Cable Tie Mounts
S100X075VATY Panduit
Wire Labels & Markers
H200X034H1T Panduit
Wire Labels & Markers
T38F-C Panduit

Panduit

Spiral Wraps, Sleeves, Tubing & Conduit
GTS-E Panduit
Associated Tool

Panduit

Other Tools TOOL

My Notes

Sign into see notes.