Reference Only

PLT1.5I-M69

Cable Ties

Manufacturer:

Mfr Part:
07498320319

TTI Part:
PLT1.5I-M69

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductCable Ties
TypeIntermediate Cross Section
ColorWhite
FeaturesFlame Retardant
MaterialNylon 6.6
Length142 mm
Width3.6 mm
Tensile Strength18 kg
ComplianceUL62275 Type 2; 21; ULE56854
Maximum Bundle Diameter1.38 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.159$159.00
$0.156$312.00
$0.153$765.00
$0.151$1,510.00
$0.148$2,960.00
$0.146$5,840.00
$0.144$11,520.00
Need more?
Sign in to add projects and notes