Reference Only
PLT1.5I-M100
Cable Ties
Datasheet
07498354953 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Pan-Ty Cable Tie | |
| Length | 5.6 in | |
| Width | 0.142 in | |
| Maximum Bundle Diameter | 1.38 in | |
| Tensile Strength | 8 kg | |
| Color | Black | |
| Material | Polypropylene (PP) | |
| Features | UV Resistant, Weather Resistant | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.045 in | |
| Thickness - mm | 1.1 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
21,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.139 | $139.00 | |
| $0.137 | $274.00 | |
| $0.124 | $620.00 | |
| $0.122 | $1,220.00 | |
| $0.12 | $2,400.00 | |
| $0.119 | $4,760.00 | |
| $0.118 | $9,440.00 |
Need more?
Sign in to add projects and notes