Reference Only
PLT1.5I-M
Cable Ties
Datasheet
MS3367-5-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Intermediate | |
| Length | 5.6 in | |
| Width | 0.142 in | |
| Maximum Bundle Diameter | 1.38 in | |
| Tensile Strength | 18 kg | |
| Color | Natural | |
| Material | Nylon | |
| Compliance | UL62275 Type 2; 21; ULE56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.045 in | |
| Thickness - mm | 1.1 mm | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-5-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
194,000In Stock
200,000 expected 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0302 | $30.20 | |
| $0.0298 | $59.60 | |
| $0.0294 | $88.20 | |
| $0.029 | $145.00 | |
| $0.0286 | $286.00 | |
| $0.0282 | $451.20 | |
| $0.0279 | $1,116.00 |
Need more?
Associated Parts
Other Tools TOOL

Panduit
Wire Labels & Markers

Panduit
Cable Tie Mounts

Panduit
Wire Labels & Markers
Sign in to add projects and notes