Reference Only
PLT1.5I-C
Cable Ties
Datasheet
PLT1.5I-C DatasheetAlternate Part Number
PLT1.5I-MSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Intermediate Cross Section | |
| Length | 142 mm | |
| Width | 3.6 mm | |
| Maximum Bundle Diameter | 1.38 in | |
| Tensile Strength | 18 kg | |
| Color | Natural | |
| Material | Nylon 6.6 | |
| Compliance | UL62275 Type 2; 21; ULE56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-5-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
8,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.23 | $23.00 | |
| $0.227 | $68.10 | |
| $0.224 | $112.00 | |
| $0.194 | $194.00 | |
| $0.187 | $374.00 | |
| $0.178 | $712.00 | |
| $0.169 | $1,352.00 | |
| $0.161 | $16,100.00 |
Need more?
Associated Parts
Other Tools TOOL

Panduit
Spiral Wraps, Sleeves, Tubing & Conduit

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers
Sign in to add projects and notes