Reference Only
PLT.7M-M
Cable Ties
Datasheet
MS3367-4-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Miniature | |
| Color | Natural | |
| Material | Nylon 6.6 | |
| Length | 3.11 in | |
| Width | 0.07 in | |
| Tensile Strength | 8 kg | |
| Compliance | UL62275 Type 2; 21; ULE56854 | |
| Maximum Bundle Diameter | 0.67 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-4-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
135,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0307 | $30.70 | |
| $0.0303 | $60.60 | |
| $0.0299 | $89.70 | |
| $0.0295 | $147.50 | |
| $0.0292 | $292.00 | |
| $0.0288 | $460.80 | |
| $0.0284 | $1,136.00 | |
| $0.028 | $2,240.00 |
Need more?
Associated Parts
Other Tools TOOL

Panduit
Cable Tie Mounts

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers
Sign in to add projects and notes