Reference Only

PLT.7M-C

Cable Ties

Manufacturer:

Mfr Part:
07498354771

TTI Part:
PLT.7M-C

Alternate Part Number

PLT.7M-M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeMiniature
ColorNatural
MaterialNylon 6.6
Length3.11 in
Width0.07 in
Tensile Strength8 kg
ComplianceUL62275 Type 2; 21; ULE56854
Maximum Bundle Diameter0.67 in
PackagingEach
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty
Part # AliasesMS3367-4-9

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.187$18.70
$0.162$162.00
$0.157$314.00
$0.15$1,200.00
$0.147$2,352.00
$0.146$3,650.00
$0.144$7,200.00
$0.143$14,300.00
Need more?

Associated Parts

GTS-E Panduit
Associated Tool

Panduit

Other Tools TOOL
ABMM-A-C Panduit

Panduit

Cable Tie Mounts
S100X075VATY Panduit
Wire Labels & Markers
H200X034H1T Panduit
Wire Labels & Markers
Sign in to add projects and notes