Reference Only
PLT.6SM-M30
Cable Ties
Datasheet
07498356040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Locking Cable Tie | |
| Color | Black | |
| Features | High Temperature | |
| Material | Nylon | |
| Length | 71 mm | |
| Width | 1.8 mm | |
| Tensile Strength | 4 kg | |
| Compliance | UL62275 Type 1; 11; ULE56854 | |
| Maximum Bundle Diameter | 0.59 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
8,000In Stock
20,000 expected 19-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $60.00 | |
| $0.059 | $118.00 | |
| $0.059 | $236.00 | |
| $0.058 | $580.00 | |
| $0.057 | $912.00 |
Need more?
Sign in to add projects and notes