Reference Only

PLF1M-M0

Wire Labels & Markers

Manufacturer:

Mfr Part:
07498355715

TTI Part:
PLF1M-M0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductMarkers
TypeCable Tie with Marker
FeaturesUV Resistant, Weather Resistant
MaterialNylon
ColorBlack
Length4.3 in
SeriesPLF
ComplianceCE
Maximum Temperature+ 85 C
Minimum Temperature- 60 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.432$5.18
$0.36$180.00
$0.277$277.00
$0.271$542.00
$0.266$798.00
$0.258$1,290.00
$0.252$2,520.00
$0.249$3,984.00
Need more?

My Notes

Sign into see notes.