Reference Only
PLF1M-M
Wire Labels & Markers
Datasheet
07498355311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Tie with Marker | |
| Features | UV Resistant, Weather Resistant | |
| Material | Nylon | |
| Color | Natural | |
| Length | 4.3 in | |
| Series | PLF | |
| Compliance | CE | |
| Maximum Temperature | + 85 C | |
| Minimum Temperature | - 60 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
37,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.234 | $234.00 | |
| $0.228 | $456.00 | |
| $0.226 | $678.00 | |
| $0.219 | $1,095.00 | |
| $0.214 | $2,140.00 |
Need more?
Associated Parts

Panduit
Cable Tie Mounts

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers
Other Tools TOOL
My Notes
Sign into see notes.