Reference Only
PLD-57
Labels & Industrial Warning Signs
Datasheet
07498387964 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | Electrical Warning Label | |
| Material | GMM Polyester | |
| Color | Green, White | |
| Width | 0.75 in | |
| Unit Of Measure | Pack | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | PLD | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Technical Resources
1In Stock
20 expected on from 26-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $44.25 | $44.25 | |
| $43.81 | $87.62 | |
| $43.38 | $216.90 | |
| $39.87 | $398.70 | |
| $39.48 | $987.00 | |
| $39.09 | $1,954.50 | |
| $38.70 | $3,870.00 | |
| $38.32 | $6,131.20 |
Need more?
Sign in to add projects and notes